MC74AC259MELG vs 74HC174D,652 feature comparison

MC74AC259MELG Rochester Electronics LLC

Buy Now Datasheet

74HC174D,652 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ROCHESTER ELECTRONICS LLC NXP SEMICONDUCTORS
Part Package Code SOIC SOP
Package Description LEAD FREE, EIAJ, SOP-16 3.90 MM, PLASTIC, SOT109-1, SO-16
Pin Count 16 16
Reach Compliance Code unknown compliant
kg CO2e/kg 12
Average Weight (mg) 222.575
CO2e (mg) 2670.9
Category CO2 Kg 12 12
Family AC HC/UH
JESD-30 Code R-PDSO-G16 R-PDSO-G16
JESD-609 Code e4 e4
Length 10.2 mm 9.9 mm
Logic IC Type D LATCH D FLIP-FLOP
Moisture Sensitivity Level NOT SPECIFIED 1
Number of Bits 1 6
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Propagation Delay (tpd) 17 ns 50 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.05 mm 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish NICKEL PALLADIUM GOLD Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 30
Trigger Type LOW LEVEL POSITIVE EDGE
Width 5.275 mm 3.9 mm
Base Number Matches 2 2
Rohs Code Yes
parentfamilyid 1074664
Manufacturer Package Code SOT109-1
HTS Code 8542.39.00.01
Factory Lead Time 4 Weeks
Total Weight 144.6
CO2 1735.1999999999998
Compliance Temperature Grade Automotive: -40C to +125C
EU RoHS Version RoHS 2 (2015/863/EU)
Candidate List Date 2022-06-10
CAS Accounted for Wt 94
CA Prop 65 Presence YES
CA Prop 65 CAS Numbers 1333-86-4, 7440-02-0
EFUP e
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V4.20
Load Capacitance (CL) 50 pF
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code SOP16,.25
Packing Method BULK
fmax-Min 20 MHz

Compare 74HC174D,652 with alternatives