MC74AC244DWG vs HD74AC244RPEL feature comparison

MC74AC244DWG Rochester Electronics LLC

Buy Now Datasheet

HD74AC244RPEL Renesas Electronics Corporation

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RENESAS ELECTRONICS CORP
Part Package Code SOIC SOIC
Package Description LEAD FREE, SOIC-20 SOP, SOP20,.4
Pin Count 20 20
Reach Compliance Code unknown compliant
Family AC AC
JESD-30 Code R-PDSO-G20 R-PDSO-G20
JESD-609 Code e3
Length 12.8 mm 12.8 mm
Logic IC Type BUS DRIVER BUS DRIVER
Moisture Sensitivity Level NOT SPECIFIED
Number of Bits 4 4
Number of Functions 2 2
Number of Ports 2 2
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Propagation Delay (tpd) 10 ns 10 ns
Qualification Status COMMERCIAL Not Qualified
Seated Height-Max 2.65 mm 2.65 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40 NOT SPECIFIED
Width 7.5 mm 7.5 mm
Base Number Matches 2 1
Rohs Code Yes
HTS Code 8542.39.00.01
Control Type ENABLE LOW
Max I(ol) 0.012 A
Package Equivalence Code SOP20,.4
Packing Method TR
Prop. Delay@Nom-Sup 10 ns

Compare MC74AC244DWG with alternatives

Compare HD74AC244RPEL with alternatives