MC74AC153D vs CD54HC251H/3A feature comparison

MC74AC153D onsemi

Buy Now Datasheet

CD54HC251H/3A Harris Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ON SEMICONDUCTOR HARRIS SEMICONDUCTOR
Part Package Code SOIC
Package Description SOP, SOP16,.25 DIE,
Pin Count 16
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Family AC HC/UH
JESD-30 Code R-PDSO-G16 X-XUUC-N16
JESD-609 Code e0
Length 9.9 mm
Load Capacitance (CL) 50 pF
Logic IC Type MULTIPLEXER MULTIPLEXER
Max I(ol) 0.012 A
Number of Functions 2 1
Number of Inputs 4 8
Number of Outputs 1 1
Number of Terminals 16 16
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Output Polarity TRUE COMPLEMENTARY
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Equivalence Code SOP16,.25 DIE OR CHIP
Package Shape RECTANGULAR UNSPECIFIED
Package Style SMALL OUTLINE UNCASED CHIP
Peak Reflow Temperature (Cel) 235
Prop. Delay@Nom-Sup 14.5 ns
Propagation Delay (tpd) 14.5 ns 370 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 6 V 6 V
Supply Voltage-Min (Vsup) 2 V 2 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UPPER
Width 3.9 mm
Base Number Matches 7 1
Output Characteristics 3-STATE

Compare MC74AC153D with alternatives

Compare CD54HC251H/3A with alternatives