MC7448VU1267ND vs PPC7448VS1267ND feature comparison

MC7448VU1267ND NXP Semiconductors

Buy Now Datasheet

PPC7448VS1267ND NXP Semiconductors

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS NXP SEMICONDUCTORS
Package Description 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 LGA,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.1 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Samacsys Manufacturer NXP
Address Bus Width
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 1267 MHz 1267 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CBGA-N360 S-CBGA-N360
Length 25 mm 25 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1
Number of Terminals 360 360
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code LGA LGA
Package Equivalence Code BGA360,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 2.8 mm
Speed 1267 MHz 1267 MHz
Supply Voltage-Max 1.1 V 1.1 V
Supply Voltage-Min 1 V 1 V
Supply Voltage-Nom 1.05 V 1.05 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 40
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 1 1

Compare MC7448VU1267ND with alternatives

Compare PPC7448VS1267ND with alternatives