MC7448VS1400ND vs PPC7448VS1400NC feature comparison

MC7448VS1400ND NXP Semiconductors

Buy Now Datasheet

PPC7448VS1400NC Freescale Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description 25 X 25 MM, 2.20 MM HEIGHT, 1.27 MM PITCH, ROHS COMPLIANT, HCTE, CERAMIC, LGA-360 BGA,
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.1 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 4 Weeks
Address Bus Width
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 1400 MHz 1400 MHz
External Data Bus Width
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CBGA-N360 S-CBGA-B360
Length 25 mm 25 mm
Low Power Mode YES YES
Moisture Sensitivity Level 1 1
Number of Terminals 360 360
Operating Temperature-Max 105 °C 105 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code LGA BGA
Package Equivalence Code LGA360,19X19,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 245
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.8 mm 2.8 mm
Speed 1400 MHz 1400 MHz
Supply Voltage-Max 1.2 V 1.2 V
Supply Voltage-Min 1.1 V 1.1 V
Supply Voltage-Nom 1.15 V 1.15 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Form NO LEAD BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 25 mm 25 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 2 1
Part Package Code LGA
Pin Count 360

Compare MC7448VS1400ND with alternatives

Compare PPC7448VS1400NC with alternatives