MC7448HX800ND
vs
PPC7448HX800NC
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
BGA
BGA
Package Description
BGA, BGA360,19X19,50
BGA,
Pin Count
360
360
Reach Compliance Code
not_compliant
unknown
ECCN Code
3A991
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
Bit Size
32
32
Boundary Scan
NO
NO
Clock Frequency-Max
800 MHz
800 MHz
External Data Bus Width
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
S-CBGA-B360
S-CBGA-B360
JESD-609 Code
e0
Length
25 mm
25 mm
Low Power Mode
YES
YES
Moisture Sensitivity Level
1
Number of Terminals
360
360
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
BGA
BGA
Package Equivalence Code
BGA360,19X19,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.8 mm
2.8 mm
Speed
800 MHz
800 MHz
Supply Voltage-Max
1.05 V
1.05 V
Supply Voltage-Min
0.95 V
0.95 V
Supply Voltage-Nom
1 V
1 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
Width
25 mm
25 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
1
2
Compare MC7448HX800ND with alternatives
Compare PPC7448HX800NC with alternatives