MC68SZ328VH66V
vs
MCF5274LCVM166
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
BGA
|
BGA
|
Package Description |
12 X 12 MM, 0.80 MM PITCH, MAPBGA-196
|
ROHS COMPLIANT, MAPBGA-196
|
Pin Count |
196
|
196
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
25
|
24
|
Boundary Scan |
NO
|
YES
|
Clock Frequency-Max |
16 MHz
|
83 MHz
|
External Data Bus Width |
16
|
32
|
Format |
FIXED POINT
|
FIXED POINT
|
Integrated Cache |
NO
|
YES
|
JESD-30 Code |
S-PBGA-B196
|
S-PBGA-B196
|
Length |
12 mm
|
15 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
196
|
196
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
LFBGA
|
LBGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY, LOW PROFILE, FINE PITCH
|
GRID ARRAY, LOW PROFILE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.36 mm
|
1.6 mm
|
Speed |
66.32 MHz
|
166 MHz
|
Supply Voltage-Max |
3.3 V
|
1.6 V
|
Supply Voltage-Min |
2.7 V
|
1.4 V
|
Supply Voltage-Nom |
3 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
HCMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
0.8 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
12 mm
|
15 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR
|
MICROPROCESSOR, RISC
|
Base Number Matches |
3
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
ECCN Code |
|
5A992
|
Samacsys Manufacturer |
|
NXP
|
Additional Feature |
|
ALSO REQUIRES 3.3V SUPPLY
|
Bit Size |
|
32
|
Moisture Sensitivity Level |
|
3
|
Package Equivalence Code |
|
BGA196,14X14,40
|
Peak Reflow Temperature (Cel) |
|
260
|
Supply Current-Max |
|
175 mA
|
Terminal Finish |
|
TIN SILVER COPPER OVER NICKEL
|
Time@Peak Reflow Temperature-Max (s) |
|
40
|
|
|
|
Compare MC68SZ328VH66V with alternatives
Compare MCF5274LCVM166 with alternatives