MC68LC060RC75 vs SPAKLC060RC75 feature comparison

MC68LC060RC75 Motorola Semiconductor Products

Buy Now Datasheet

SPAKLC060RC75 Motorola Semiconductor Products

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description PGA-206 PGA,
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 32
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 75 MHz 75 MHz
External Data Bus Width 32 32
Format FIXED POINT FIXED POINT
Integrated Cache YES YES
JESD-30 Code S-CPGA-P206 S-CPGA-P206
Length 47.245 mm 47.245 mm
Low Power Mode YES YES
Number of Terminals 206 206
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 3.05 mm
Speed 75 MHz 75 MHz
Supply Voltage-Max 3.465 V 3.465 V
Supply Voltage-Min 3.135 V 3.135 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount NO NO
Technology CMOS CMOS
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 47.245 mm 47.245 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 4 2

Compare SPAKLC060RC75 with alternatives