MC68LC040RC33B vs IDT79R4600-133G feature comparison

MC68LC040RC33B Motorola Semiconductor Products

Buy Now Datasheet

IDT79R4600-133G Integrated Device Technology Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC INTEGRATED DEVICE TECHNOLOGY INC
Package Description PGA, CAVITY DOWN, PGA-179
Reach Compliance Code unknown not_compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 64
Bit Size 32 64
Boundary Scan YES NO
Clock Frequency-Max 66.66 MHz 67 MHz
External Data Bus Width 32 64
Format FIXED POINT FLOATING POINT
Integrated Cache YES NO
JESD-30 Code S-CPGA-P179 S-CPGA-P179
Length 47.245 mm 47.244 mm
Low Power Mode NO YES
Number of Terminals 179 179
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.05 mm 5.207 mm
Speed 33 MHz 133 MHz
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HCMOS CMOS
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 47.245 mm 47.244 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR, RISC
Base Number Matches 5 1
Rohs Code No
Part Package Code PGA
Pin Count 179
Additional Feature 5 PIPELINE STAGES
JESD-609 Code e0
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
On Chip Data RAM Width
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Equivalence Code HPGA179,18X18
RAM (words) 0
Supply Current-Max 1675 mA
Temperature Grade OTHER
Terminal Finish TIN LEAD

Compare MC68LC040RC33B with alternatives

Compare IDT79R4600-133G with alternatives