MC68HC908QT2VFQ
vs
MC68HC908QT2VFQ
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
MOTOROLA INC
NXP SEMICONDUCTORS
Part Package Code
DFN
Package Description
HVQCCN, SOLCC8,.15,32
DFN-8
Pin Count
8
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES AT 2.7 V MINIMUM SUPPLY @ 4 MHZ
OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ
Address Bus Width
Bit Size
8
8
CPU Family
68HC08
68HC08
Clock Frequency-Max
24 MHz
24 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-XQCC-N8
S-XQCC-N8
Length
4 mm
4 mm
Number of I/O Lines
6
6
Number of Terminals
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
UNSPECIFIED
UNSPECIFIED
Package Code
HVQCCN
HVQCCN
Package Equivalence Code
SOLCC8,.15,32
SOLCC8,.15,32
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
128
128
ROM (words)
1536
1536
ROM Programmability
FLASH
FLASH
Seated Height-Max
1 mm
1 mm
Speed
8 MHz
8 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
HCMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.8 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
4 mm
4 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
1
2