MC68HC908QT2CDW
vs
MCHC908QT2CDWE
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
NXP SEMICONDUCTORS
Part Package Code
SOIC
Package Description
SOIC-8
SOP-8
Pin Count
8
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES AT 2.7V MINIMUM SUPPLY @ 4MHZ
OPERATES AT 3V NOMINAL SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
8
8
CPU Family
68HC08
Clock Frequency-Max
24 MHz
24 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G8
R-PDSO-G8
JESD-609 Code
e0
e3
Length
5.3 mm
5.3 mm
Moisture Sensitivity Level
1
3
Number of I/O Lines
6
6
Number of Terminals
8
8
On Chip Program ROM Width
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
220
260
Qualification Status
Not Qualified
RAM (bytes)
128
ROM (words)
1536
1536
ROM Programmability
FLASH
FLASH
Seated Height-Max
2.05 mm
2.05 mm
Speed
8 MHz
8 MHz
Supply Current-Max
7 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
TIN LEAD
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
30
40
Width
5.275 mm
5.275 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
2
Factory Lead Time
2 Days
Samacsys Manufacturer
NXP
Boundary Scan
NO
Compare MC68HC908QT2CDW with alternatives
Compare MCHC908QT2CDWE with alternatives