MC68HC908JK3CP
vs
MC68HC908JK3CDW
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
MOTOROLA INC
|
FREESCALE SEMICONDUCTOR INC
|
Package Description |
PLASTIC, DIP-20
|
SOP, SOP20,.4
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Has ADC |
YES
|
YES
|
Additional Feature |
OPERATES AT 3V MIN SUPPLY @ 4MHZ
|
OPERATES AT 3V SUPPLY @ 4 MHZ
|
Address Bus Width |
|
|
Bit Size |
8
|
8
|
CPU Family |
68HC08
|
68HC08
|
Clock Frequency-Max |
16 MHz
|
16 MHz
|
DAC Channels |
NO
|
NO
|
DMA Channels |
NO
|
NO
|
External Data Bus Width |
|
|
JESD-30 Code |
R-PDIP-T20
|
R-PDSO-G20
|
Length |
26.415 mm
|
12.8 mm
|
Number of I/O Lines |
15
|
15
|
Number of Terminals |
20
|
20
|
On Chip Program ROM Width |
8
|
8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PWM Channels |
YES
|
YES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
DIP
|
SOP
|
Package Equivalence Code |
DIP20,.3
|
SOP20,.4
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
SMALL OUTLINE
|
Qualification Status |
Not Qualified
|
Not Qualified
|
RAM (bytes) |
128
|
128
|
ROM (words) |
4096
|
4096
|
ROM Programmability |
FLASH
|
FLASH
|
Seated Height-Max |
4.57 mm
|
2.65 mm
|
Speed |
4 MHz
|
4 MHz
|
Supply Current-Max |
10 mA
|
10 mA
|
Supply Voltage-Max |
3.3 V
|
3.3 V
|
Supply Voltage-Min |
2.7 V
|
2.7 V
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
NO
|
YES
|
Technology |
HCMOS
|
HCMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
THROUGH-HOLE
|
GULL WING
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
DUAL
|
DUAL
|
Width |
7.62 mm
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type |
MICROCONTROLLER
|
MICROCONTROLLER
|
Base Number Matches |
4
|
4
|
Pbfree Code |
|
No
|
Part Package Code |
|
SOIC
|
Pin Count |
|
20
|
ECCN Code |
|
EAR99
|
Samacsys Manufacturer |
|
NXP
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
1
|
Peak Reflow Temperature (Cel) |
|
220
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MC68HC908JK3CDW with alternatives