MC68HC908GZ32CFJ vs MC68HC908GR32AMFA feature comparison

MC68HC908GZ32CFJ Freescale Semiconductor

Buy Now Datasheet

MC68HC908GR32AMFA Motorola Semiconductor Products

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Package Description QFP, QFP32,.35SQ,32 LFQFP,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Bit Size 8 8
CPU Family 68HC08
JESD-30 Code S-PQFP-G32 S-PQFP-G48
JESD-609 Code e0
Number of Terminals 32 48
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LFQFP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 1536
ROM (words) 32768
ROM Programmability FLASH FLASH
Speed 8 MHz 8 MHz
Supply Current-Max 30 mA
Surface Mount YES YES
Technology CMOS HCMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.8 mm 0.5 mm
Terminal Position QUAD QUAD
Base Number Matches 4 2
ECCN Code 3A991.A.2
Has ADC YES
Additional Feature OPERATES AT 2.97 V MINIMUM SUPPLY @ 4 MHZ
Address Bus Width
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Length 7 mm
Number of I/O Lines 37
PWM Channels YES
Seated Height-Max 1.6 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Width 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Compare MC68HC908GR32AMFA with alternatives