MC68HC908GZ16CFJ vs MC908GZ32CFJ feature comparison

MC68HC908GZ16CFJ NXP Semiconductors

Buy Now Datasheet

MC908GZ32CFJ Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Package Description QFP, LQFP,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature ALSO OPERATES AT 3V SUPPLY AT 4 MHZ OPERATES AT 3.3V SUPPLY @ 4MHZ
Address Bus Width
Bit Size 8 8
DAC Channels YES NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code S-PQFP-G32 S-PQFP-G32
Number of Terminals 32 32
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP LQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, LOW PROFILE
RAM (bytes) 1024
ROM (words) 16384
ROM Programmability FLASH FLASH
Speed 8 MHz 8 MHz
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Position QUAD QUAD
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 4 4
Part Package Code QFP
Pin Count 32
ECCN Code 3A991.A.2
Clock Frequency-Max 32 MHz
Length 7 mm
Number of I/O Lines 21
Qualification Status Not Qualified
Seated Height-Max 1.6 mm
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Terminal Pitch 0.8 mm
Width 7 mm

Compare MC908GZ32CFJ with alternatives