MC68HC908GR8MP vs MC908GZ32MFUE feature comparison

MC68HC908GR8MP Motorola Mobility LLC

Buy Now Datasheet

MC908GZ32MFUE Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Part Package Code DIP QFP
Package Description DIP, DIP28,.6 14 X 14 MM, LEAD FREE, QFP-64
Pin Count 28 64
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 3V SUPPLY @ 4.1 MHZ OPERATES AT 3.3V SUPPLY @ 4MHZ
Address Bus Width
Bit Size 8 8
CPU Family 68HC08 68HC08
Clock Frequency-Max 32.8 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T28 S-PQFP-G64
Length 36.83 mm 14 mm
Number of I/O Lines 17 53
Number of Terminals 28 64
On Chip Program ROM Width 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP QFP
Package Equivalence Code DIP28,.6 QFP64,.66SQ,32
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 384 1536
ROM (words) 8192 32768
ROM Programmability FLASH FLASH
Seated Height-Max 5.08 mm 2.45 mm
Speed 8.2 MHz 8 MHz
Supply Current-Max 20 mA 30 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology HCMOS HCMOS
Temperature Grade AUTOMOTIVE AUTOMOTIVE
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 15.24 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 4 2
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare MC68HC908GR8MP with alternatives

Compare MC908GZ32MFUE with alternatives