MC68HC908GR8ACP vs MC68HC908GZ48CFJ feature comparison

MC68HC908GR8ACP Motorola Mobility LLC

Buy Now Datasheet

MC68HC908GZ48CFJ Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC ROCHESTER ELECTRONICS INC
Part Package Code DIP QFP
Package Description DIP, DIP28,.6 LQFP,
Pin Count 28 32
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
CPU Family 68HC08
Clock Frequency-Max 32.8 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T28 S-PQFP-G32
Length 36.83 mm 7 mm
Number of I/O Lines 21 21
Number of Terminals 28 32
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP LQFP
Package Equivalence Code DIP28,.6
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK, LOW PROFILE
Qualification Status Not Qualified
RAM (bytes) 384
ROM (words) 8192
ROM Programmability FLASH FLASH
Seated Height-Max 5.08 mm 1.6 mm
Speed 8.2 MHz 8 MHz
Supply Current-Max 20 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology HCMOS HCMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.8 mm
Terminal Position DUAL QUAD
Width 15.24 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 4 4

Compare MC68HC908GR8ACP with alternatives

Compare MC68HC908GZ48CFJ with alternatives