MC68HC908GR4VP vs MC908GZ16CFAE feature comparison

MC68HC908GR4VP Motorola Mobility LLC

Buy Now Datasheet

MC908GZ16CFAE Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Part Package Code DIP QFP
Package Description DIP, DIP28,.6 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MS-026BBC, LQFP-48
Pin Count 28 48
Reach Compliance Code unknown compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Additional Feature OPERATES AT 3V SUPPLY @ 4.1 MHZ OPERATES AT 3.3V SUPPLY AT 4MHZ
Address Bus Width
Bit Size 8 8
CPU Family 68HC08 68HC08
Clock Frequency-Max 32.8 MHz 32 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDIP-T28 S-PQFP-G48
Length 36.83 mm 7 mm
Number of I/O Lines 17 21
Number of Terminals 28 48
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP LFQFP
Package Equivalence Code DIP28,.6 QFP48,.35SQ,20
Package Shape RECTANGULAR SQUARE
Package Style IN-LINE FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified Not Qualified
RAM (bytes) 384 1024
ROM (words) 4096 16384
ROM Programmability FLASH FLASH
Seated Height-Max 5.08 mm 1.6 mm
Speed 8.2 MHz 8 MHz
Supply Current-Max 20 mA 30 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology HCMOS HCMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form THROUGH-HOLE GULL WING
Terminal Pitch 2.54 mm 0.5 mm
Terminal Position DUAL QUAD
Width 15.24 mm 7 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 4 3
Pbfree Code Yes
Rohs Code Yes
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Terminal Finish MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40

Compare MC68HC908GR4VP with alternatives

Compare MC908GZ16CFAE with alternatives