MC68HC908GR4VDW
vs
MC68HC908GZ60VFU
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
FREESCALE SEMICONDUCTOR INC
Package Description
SOP, SOP28,.4
QFP-64
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES AT 3V SUPPLY @ 4.1 MHZ
OPERATES AT 3.3 V SUPPLY @ 4 MHZ
Address Bus Width
Bit Size
8
8
CPU Family
68HC08
68HC08
Clock Frequency-Max
32.8 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G28
S-PQFP-G64
Length
17.9 mm
14 mm
Number of I/O Lines
17
53
Number of Terminals
28
64
On Chip Program ROM Width
8
8
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
QFP
Package Equivalence Code
SOP28,.4
QFP64,.7SQ,32
Package Shape
RECTANGULAR
SQUARE
Package Style
SMALL OUTLINE
FLATPACK
Qualification Status
Not Qualified
Not Qualified
RAM (bytes)
384
2048
ROM (words)
4096
61440
ROM Programmability
FLASH
FLASH
Seated Height-Max
2.65 mm
2.45 mm
Speed
8.2 MHz
8 MHz
Supply Current-Max
20 mA
30 mA
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
HCMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.8 mm
Terminal Position
DUAL
QUAD
Width
7.5 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
4
3
Part Package Code
QFP
Pin Count
64
Moisture Sensitivity Level
3
Peak Reflow Temperature (Cel)
240
Time@Peak Reflow Temperature-Max (s)
30
Compare MC68HC908GZ60VFU with alternatives