MC68HC908GR32AVFA
vs
MC908GR48AVFU
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
QFP
Package Description
LFQFP,
QFP, QFP64,.66SQ,32
Pin Count
48
64
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
OPERATES AT 2.97 V MINIMUM SUPPLY @ 4 MHZ
ALSO OPERATES AT 3.3V SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
32 MHz
32 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G48
S-PQFP-G64
Length
7 mm
14 mm
Number of I/O Lines
37
53
Number of Terminals
48
64
Operating Temperature-Max
105 °C
105 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LFQFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
FLATPACK
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
FLASH
FLASH
Seated Height-Max
1.6 mm
2.45 mm
Speed
8 MHz
8 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
HCMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.5 mm
0.8 mm
Terminal Position
QUAD
QUAD
Width
7 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
2
1
Rohs Code
Yes
CPU Family
68HC08
JESD-609 Code
e0
Moisture Sensitivity Level
3
On Chip Program ROM Width
8
Package Equivalence Code
QFP64,.66SQ,32
Peak Reflow Temperature (Cel)
240
RAM (bytes)
1536
ROM (words)
49152
Supply Current-Max
30 mA
Time@Peak Reflow Temperature-Max (s)
30
Compare MC68HC908GR32AVFA with alternatives
Compare MC908GR48AVFU with alternatives