MC68HC711K4VFU3 vs MC68HC711K4CFU3 feature comparison

MC68HC711K4VFU3 Freescale Semiconductor

Buy Now Datasheet

MC68HC711K4CFU3 Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Part Package Code QFP QFP
Package Description QFP, QFP80,.68SQ QFP, QFP80,.68SQ
Pin Count 80 80
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 16 16
Bit Size 8 8
Boundary Scan NO NO
CPU Family 6800 6800
Clock Frequency-Max 12 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G80 S-PQFP-G80
Length 14 mm 14 mm
Number of I/O Lines 62 62
Number of Terminals 80 80
On Chip Program ROM Width 8 8
Operating Temperature-Max 105 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Equivalence Code QFP80,.68SQ QFP80,.68SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
RAM (bytes) 768 768
ROM (words) 24576 24576
ROM Programmability OTPROM OTPROM
Seated Height-Max 2.45 mm 2.45 mm
Speed 3 MHz 3 MHz
Supply Current-Max 33 mA 33 mA
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 3
Rohs Code No
JESD-609 Code e0
Moisture Sensitivity Level 2
Peak Reflow Temperature (Cel) 220
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 30

Compare MC68HC711K4VFU3 with alternatives

Compare MC68HC711K4CFU3 with alternatives