MC68HC711K4MFU3 vs MC68HC11K4CFU3 feature comparison

MC68HC711K4MFU3 Motorola Semiconductor Products

Buy Now Datasheet

MC68HC11K4CFU3 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description QFP, QFP, QFP80,.68SQ
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width 16 16
Bit Size 8 8
Clock Frequency-Max 12 MHz 12 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 8 8
JESD-30 Code S-PQFP-G80 S-PQFP-G80
Length 14 mm 14 mm
Number of I/O Lines 62 62
Number of Terminals 80 80
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFP QFP
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
ROM Programmability OTPROM MROM
Seated Height-Max 2.45 mm 2.45 mm
Speed 3 MHz 3 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 4
Rohs Code No
Part Package Code QFP
Pin Count 80
Additional Feature 4 CHIP SELECT SIGNALS
Boundary Scan NO
CPU Family 6800
Format FIXED POINT
Integrated Cache NO
JESD-609 Code e0
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 2
Number of Serial I/Os 2
Number of Timers 1
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Package Equivalence Code QFP80,.68SQ
RAM (bytes) 768
RAM (words) 768
ROM (words) 24576
Supply Current-Max 42 mA
Terminal Finish TIN LEAD

Compare MC68HC11K4CFU3 with alternatives