MC68HC705C9AFN
vs
MC68HC705C9AVFNE
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
LCC
LCC
Package Description
QCCJ,
PLASTIC, LCC-44
Pin Count
44
44
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
NO
NO
Address Bus Width
Bit Size
8
8
Clock Frequency-Max
4.2 MHz
4.2 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
JESD-30 Code
S-PQCC-J44
S-PQCC-J44
Length
16.585 mm
16.585 mm
Number of I/O Lines
31
31
Number of Terminals
44
44
Operating Temperature-Max
70 °C
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
NO
NO
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QCCJ
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
OTPROM
OTPROM
Seated Height-Max
4.57 mm
4.57 mm
Speed
2.1 MHz
2.1 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
HCMOS
Temperature Grade
COMMERCIAL
INDUSTRIAL
Terminal Form
J BEND
J BEND
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Width
16.585 mm
16.585 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
3
1
Rohs Code
Yes
ECCN Code
EAR99
JESD-609 Code
e3
Moisture Sensitivity Level
3
On Chip Program ROM Width
8
Peak Reflow Temperature (Cel)
250
ROM (words)
15932
Terminal Finish
MATTE TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare MC68HC705C9AFN with alternatives
Compare MC68HC705C9AVFNE with alternatives