MC68HC11K1CFU3R2
vs
MC68HC711K4CFU3
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
QFP
Package Description
QFP,
QFP, QFP80,.68SQ
Pin Count
80
80
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Has ADC
YES
YES
Additional Feature
4 CHIP SELECT SIGNALS
Address Bus Width
16
16
Bit Size
8
8
Clock Frequency-Max
12 MHz
12 MHz
DAC Channels
NO
NO
DMA Channels
NO
NO
External Data Bus Width
8
8
JESD-30 Code
S-PQFP-G80
S-PQFP-G80
Length
14 mm
14 mm
Number of I/O Lines
62
62
Number of Terminals
80
80
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
PWM Channels
YES
YES
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFP
QFP
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
ROM Programmability
MROM
OTPROM
Seated Height-Max
2.45 mm
2.45 mm
Speed
3 MHz
3 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
HCMOS
HCMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.65 mm
0.65 mm
Terminal Position
QUAD
QUAD
Width
14 mm
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
MICROCONTROLLER
Base Number Matches
3
3
Rohs Code
No
Boundary Scan
NO
CPU Family
6800
JESD-609 Code
e0
Moisture Sensitivity Level
2
On Chip Program ROM Width
8
Package Equivalence Code
QFP80,.68SQ
Peak Reflow Temperature (Cel)
220
RAM (bytes)
768
ROM (words)
24576
Supply Current-Max
33 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s)
30
Compare MC68HC11K1CFU3R2 with alternatives
Compare MC68HC711K4CFU3 with alternatives