MC68HC05JJ6CDWR2 vs MC68HC05JJ6CDW feature comparison

MC68HC05JJ6CDWR2 Motorola Semiconductor Products

Buy Now Datasheet

MC68HC05JJ6CDW Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description SOP, SOP, SOP20,.4
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC YES YES
Address Bus Width
Bit Size 8 8
Clock Frequency-Max 4.2 MHz 4.2 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width
JESD-30 Code R-PDSO-G20 R-PDSO-G20
Length 12.8 mm 12.8 mm
Number of I/O Lines 14 14
Number of Terminals 20 20
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels NO NO
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
ROM Programmability MROM MROM
Seated Height-Max 2.65 mm 2.65 mm
Speed 2.1 MHz 2.1 MHz
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 4.5 V 5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 7.5 mm 7.5 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 1 3
Rohs Code No
Part Package Code SOIC
Pin Count 20
Boundary Scan NO
CPU Family 6805
JESD-609 Code e0
On Chip Program ROM Width 8
Package Equivalence Code SOP20,.4
RAM (bytes) 224
ROM (words) 6160
Supply Current-Max 5.2 mA
Terminal Finish TIN LEAD