MC68HC001RC8 vs TSX68C000MR8A feature comparison

MC68HC001RC8 Motorola Semiconductor Products

Buy Now Datasheet

TSX68C000MR8A Teledyne e2v

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TELEDYNE E2V (UK) LTD
Package Description PGA, PGA68,10X10 PGA,
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 24 24
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 8 MHz 8 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-CPGA-P68 S-CPGA-P68
JESD-609 Code e0
Length 26.92 mm 26.92 mm
Low Power Mode NO NO
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Equivalence Code PGA68,10X10
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 5.16 mm 4.82 mm
Speed 8 MHz 8 MHz
Supply Current-Max 25 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS HCMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish TIN LEAD
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Width 26.92 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 3 1
Part Package Code PGA
Pin Count 68
ECCN Code 3A001.A.2.C

Compare MC68HC001RC8 with alternatives

Compare TSX68C000MR8A with alternatives