MC68HC000FN20R2 vs TS68C000MEB/C8A feature comparison

MC68HC000FN20R2 Motorola Semiconductor Products

Buy Now Datasheet

TS68C000MEB/C8A Teledyne e2v

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC TELEDYNE E2V (UK) LTD
Package Description QCCJ, HQCCN, LCC68,.95SQ
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
kg CO2e/kg 12.2 12.2
Average Weight (mg) 6580.75 6146.8
CO2e (mg) 80285.149 74990.956
Category CO2 Kg 12.2 12.2
Compliance Temperature Grade Commercial: +0C to +70C Military: -55C to +125C
Address Bus Width 23 24
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 20 MHz 8 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-CQCC-N68
Length 24.2062 mm 24.13 mm
Low Power Mode NO NO
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ HQCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER, HEAT SINK/SLUG
Qualification Status Not Qualified Not Qualified
RAM (words) 0
Seated Height-Max 4.57 mm
Speed 20 MHz 8 MHz
Supply Current-Max 70 mA 42 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS HCMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form J BEND NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 3 3
Rohs Code No
Part Package Code LCC
Pin Count 68
ECCN Code 3A001.A.2.C
Package Equivalence Code LCC68,.95SQ
Screening Level MIL-STD-883 Class B

Compare TS68C000MEB/C8A with alternatives