MC68HC000CRC12F
vs
MC68000CRC16
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
MOTOROLA INC
Package Description
PGA,
PGA,
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
23
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
16.67 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-CPGA-P68
Length
26.92 mm
Low Power Mode
NO
Number of DMA Channels
Number of External Interrupts
7
Number of Serial I/Os
Number of Terminals
68
On Chip Data RAM Width
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
RAM (words)
0
Seated Height-Max
5.16 mm
Speed
16.67 MHz
Supply Current-Max
50 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
26.92 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
Base Number Matches
3
2
Part Package Code
PGA
Pin Count
68
Compare MC68000CRC16 with alternatives