MC68HC000CR8
vs
Z8L18020PSC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
MOTOROLA INC
IXYS CORP
Package Description
DIP,
PLASTIC, DIP-64
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Category CO2 Kg
12.2
12.2
Compliance Temperature Grade
Industrial: -40C to +85C
Commercial: +0C to +70C
Address Bus Width
23
19
Bit Size
32
8
Boundary Scan
NO
NO
Clock Frequency-Max
8 MHz
20 MHz
External Data Bus Width
16
8
Format
FIXED POINT
FIXED POINT
Integrated Cache
NO
NO
JESD-30 Code
R-PDIP-T64
R-PDIP-T64
Length
81.535 mm
57.785 mm
Low Power Mode
NO
YES
Number of DMA Channels
Number of External Interrupts
7
Number of Serial I/Os
Number of Terminals
64
64
On Chip Data RAM Width
Operating Temperature-Max
85 °C
70 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
SDIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE, SHRINK PITCH
Qualification Status
Not Qualified
Not Qualified
RAM (words)
0
Seated Height-Max
5.84 mm
5.01 mm
Speed
8 MHz
20 MHz
Supply Current-Max
25 mA
60 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
1.78 mm
Terminal Position
DUAL
DUAL
Width
22.86 mm
19.05 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
64
Conflict Mineral Status
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.30
Additional Feature
ALSO OPERATES AT 3.3V SUPPLY
JESD-609 Code
e0
Package Equivalence Code
SDIP64,.75
Peak Reflow Temperature (Cel)
240
Terminal Finish
TIN LEAD
Compare MC68HC000CR8 with alternatives
Compare Z8L18020PSC with alternatives