MC68HC000CR16 vs MC68HC000P12F feature comparison

MC68HC000CR16 Motorola Mobility LLC

Buy Now Datasheet

MC68HC000P12F Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP64,.9
Pin Count 64 64
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 23 24
Bit Size 32 32
Boundary Scan NO NO
Clock Frequency-Max 16.67 MHz 16.67 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code R-PDIP-T64 R-PDIP-T64
Length 81.535 mm 81.535 mm
Low Power Mode NO NO
Number of DMA Channels
Number of External Interrupts 7 7
Number of Serial I/Os
Number of Terminals 64 64
On Chip Data RAM Width
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 5.84 mm 5.84 mm
Speed 16.67 MHz 16.67 MHz
Supply Current-Max 50 mA 50 mA
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 22.86 mm 22.86 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP64,.9
Terminal Finish TIN LEAD

Compare MC68HC000CR16 with alternatives

Compare MC68HC000P12F with alternatives