MC68EC040RC33B
vs
ACT-5260PC-133P10C
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
COBHAM PLC
Package Description
PGA,
PGA,
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
64
Bit Size
32
64
Boundary Scan
YES
YES
Clock Frequency-Max
66.66 MHz
75 MHz
External Data Bus Width
32
64
Format
FIXED POINT
FLOATING POINT
Integrated Cache
YES
YES
JESD-30 Code
S-CPGA-P179
S-CPGA-P179
Length
47.245 mm
47.244 mm
Low Power Mode
NO
YES
Number of Terminals
179
179
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.05 mm
5.6134 mm
Speed
33 MHz
133 MHz
Supply Voltage-Max
5.25 V
3.465 V
Supply Voltage-Min
4.75 V
3.135 V
Supply Voltage-Nom
5 V
3.3 V
Surface Mount
NO
NO
Technology
HCMOS
CMOS
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
47.245 mm
47.244 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR, RISC
Base Number Matches
5
2
Operating Temperature-Max
70 °C
Operating Temperature-Min
Temperature Grade
COMMERCIAL
Compare MC68EC040RC33B with alternatives
Compare ACT-5260PC-133P10C with alternatives