MC68EC040RC25
vs
5962-9314302MXX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
MOTOROLA SEMICONDUCTOR PRODUCTS
|
TELEDYNE E2V (UK) LTD
|
Package Description |
PGA, PGA179,18X18
|
PGA,
|
Reach Compliance Code |
unknown
|
compliant
|
Bit Size |
32
|
32
|
JESD-30 Code |
S-XPGA-P179
|
|
JESD-609 Code |
e0
|
|
Number of Terminals |
179
|
|
Operating Temperature-Max |
110 °C
|
125 °C
|
Package Body Material |
CERAMIC
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA179,18X18
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Power Supplies |
5 V
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Speed |
25 MHz
|
33 MHz
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
HCMOS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR
|
Base Number Matches |
3
|
4
|
Part Package Code |
|
PGA
|
Pin Count |
|
179
|
ECCN Code |
|
3A991.A.2
|
HTS Code |
|
8542.31.00.01
|
Address Bus Width |
|
32
|
Boundary Scan |
|
YES
|
Clock Frequency-Max |
|
33 MHz
|
External Data Bus Width |
|
32
|
Format |
|
FLOATING POINT
|
Integrated Cache |
|
YES
|
Length |
|
47.244 mm
|
Low Power Mode |
|
NO
|
Operating Temperature-Min |
|
-55 °C
|
Screening Level |
|
MIL-STD-883
|
Seated Height-Max |
|
4.3464 mm
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Temperature Grade |
|
MILITARY
|
Width |
|
47.244 mm
|
|
|
|
Compare 5962-9314302MXX with alternatives