MC68EC000FN20R2
vs
R80186-10
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
ADVANCED MICRO DEVICES INC
Part Package Code
LCC
Package Description
PLASTIC, LCC-68
Pin Count
68
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
24
Bit Size
32
16
Boundary Scan
NO
Clock Frequency-Max
20 MHz
External Data Bus Width
16
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQCC-J68
S-CQCC-N68
JESD-609 Code
e0
e0
Length
24.2062 mm
Low Power Mode
NO
Moisture Sensitivity Level
3
Number of Terminals
68
68
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
QCCN
Package Equivalence Code
LDCC68,1.0SQ
LCC68A,.95SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
Speed
20 MHz
10 MHz
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
MOS
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Finish
TIN LEAD
Tin/Lead (Sn/Pb)
Terminal Form
J BEND
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
24.2062 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR
MICROPROCESSOR, RISC
Base Number Matches
3
2
Supply Current-Max
500 mA
Compare MC68EC000FN20R2 with alternatives