MC68EC000FN12F vs N80L186EA-8 feature comparison

MC68EC000FN12F Motorola Semiconductor Products

Buy Now Datasheet

N80L186EA-8 Intel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer MOTOROLA INC INTEL CORP
Package Description QCCJ, QCCJ, LDCC68,1.0SQ
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01
Address Bus Width 24 20
Bit Size 32 16
Boundary Scan NO NO
Clock Frequency-Max 16.67 MHz 16 MHz
External Data Bus Width 16 16
Format FIXED POINT FIXED POINT
Integrated Cache NO NO
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.2062 mm 24.2 mm
Low Power Mode NO YES
Number of DMA Channels 2
Number of External Interrupts 7 5
Number of Serial I/Os
Number of Terminals 68 68
On Chip Data RAM Width
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
RAM (words) 0 0
Seated Height-Max 4.57 mm 4.83 mm
Speed 16.67 MHz 8 MHz
Supply Current-Max 50 mA 40 mA
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 2.7 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.2062 mm 24.2 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR MICROPROCESSOR
Base Number Matches 4 1
Rohs Code No
Part Package Code LCC
Pin Count 68
JESD-609 Code e0
Package Equivalence Code LDCC68,1.0SQ
Power Supplies 3/5 V
Terminal Finish Tin/Lead (Sn/Pb)

Compare N80L186EA-8 with alternatives