MC68908GZ16MFJE vs MC68HC908GZ16CFJ feature comparison

MC68908GZ16MFJE NXP Semiconductors

Buy Now Datasheet

MC68HC908GZ16CFJ Motorola Mobility LLC

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Not Recommended Transferred
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Factory Lead Time 13 Weeks
Samacsys Manufacturer NXP
JESD-609 Code e3
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 260
Technology CMOS HCMOS
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 4
Part Package Code QFP
Package Description LQFP, QFP32,.35SQ,32
Pin Count 32
Has ADC YES
Additional Feature OPERATES AT 3.3V SUPPLY @ 4 MHZ
Address Bus Width
Bit Size 8
CPU Family 68HC08
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G32
Length 7 mm
Number of I/O Lines 21
Number of Terminals 32
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LQFP
Package Equivalence Code QFP32,.35SQ,32
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE
Qualification Status Not Qualified
RAM (bytes) 1024
ROM (words) 15872
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 8 MHz
Supply Current-Max 30 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Width 7 mm

Compare MC68908GZ16MFJE with alternatives

Compare MC68HC908GZ16CFJ with alternatives