MC68908GR16MFJE vs MC908GZ16MFAE feature comparison

MC68908GR16MFJE Freescale Semiconductor

Buy Now Datasheet

MC908GZ16MFAE Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC FREESCALE SEMICONDUCTOR INC
Reach Compliance Code compliant compliant
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
JESD-609 Code e3 e3
Moisture Sensitivity Level 3 3
Peak Reflow Temperature (Cel) 260 260
ROM (words) 16384 16384
Technology CMOS HCMOS
Terminal Finish Matte Tin (Sn) MATTE TIN
Time@Peak Reflow Temperature-Max (s) 40 40
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 2 2
Part Package Code QFP
Package Description 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MS-026BBC, LQFP-48
Pin Count 48
Has ADC YES
Additional Feature OPERATES AT 3.3V SUPPLY AT 4MHZ
Address Bus Width
Bit Size 8
CPU Family 68HC08
Clock Frequency-Max 32 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G48
Length 7 mm
Number of I/O Lines 21
Number of Terminals 48
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code LFQFP
Package Equivalence Code QFP48,.35SQ,20
Package Shape SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH
Qualification Status Not Qualified
RAM (bytes) 1024
ROM Programmability FLASH
Seated Height-Max 1.6 mm
Speed 8 MHz
Supply Current-Max 30 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form GULL WING
Terminal Pitch 0.5 mm
Terminal Position QUAD
Width 7 mm

Compare MC68908GR16MFJE with alternatives

Compare MC908GZ16MFAE with alternatives