MC68882RC40 vs MC68882FN40A feature comparison

MC68882RC40 Motorola Semiconductor Products

Buy Now Datasheet

MC68882FN40A Freescale Semiconductor

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC FREESCALE SEMICONDUCTOR INC
Package Description PGA, PLASTIC, LCC-68
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Barrel Shifter YES YES
Boundary Scan NO NO
Bus Compatibility MC68020; MC68030 MC68882
Clock Frequency-Max 40 MHz 40 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P68 S-PQCC-J68
JESD-609 Code e0 e0
Length 26.92 mm 24.2062 mm
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code PGA QCCJ
Package Shape SQUARE SQUARE
Package Style GRID ARRAY CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.59 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology CMOS HCMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb) TIN LEAD
Terminal Form PIN/PEG J BEND
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 26.92 mm 24.2062 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 3 4
Part Package Code LCC
Pin Count 68
Moisture Sensitivity Level 3
Package Equivalence Code LDCC68,1.0SQ
Peak Reflow Temperature (Cel) 220
Time@Peak Reflow Temperature-Max (s) 30

Compare MC68882RC40 with alternatives

Compare MC68882FN40A with alternatives