MC68882RC25
vs
TS68882DESC01XA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
ATMEL CORP
Part Package Code
PGA
PGA
Package Description
PGA,
PGA, PGA68,10X10
Pin Count
68
68
Reach Compliance Code
unknown
unknown
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
5
Boundary Scan
NO
Bus Compatibility
MC68882
Clock Frequency-Max
25 MHz
External Data Bus Width
32
JESD-30 Code
S-CPGA-P68
S-CPGA-P68
Length
26.92 mm
26.92 mm
Number of Terminals
68
68
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
PGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Seated Height-Max
2.66 mm
4.184 mm
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
NO
Technology
HCMOS
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
PERPENDICULAR
PERPENDICULAR
Width
26.92 mm
26.92 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
4
2
Rohs Code
No
ECCN Code
3A001.A.2.C
JESD-609 Code
e0
Package Equivalence Code
PGA68,10X10
Qualification Status
Not Qualified
Supply Current-Max
136 mA
Terminal Finish
Tin/Lead (Sn/Pb)
Compare MC68882RC25 with alternatives
Compare TS68882DESC01XA with alternatives