MC68882RC25
vs
MC68882FN40A
feature comparison
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
FREESCALE SEMICONDUCTOR INC
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code |
PGA
|
LCC
|
Package Description |
PGA,
|
PLASTIC, LCC-68
|
Pin Count |
68
|
68
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
5
|
5
|
Boundary Scan |
NO
|
NO
|
Bus Compatibility |
MC68882
|
MC68882
|
Clock Frequency-Max |
25 MHz
|
40 MHz
|
External Data Bus Width |
32
|
32
|
JESD-30 Code |
S-CPGA-P68
|
S-PQCC-J68
|
Length |
26.92 mm
|
24.2062 mm
|
Number of Terminals |
68
|
68
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
PLASTIC/EPOXY
|
Package Code |
PGA
|
QCCJ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
CHIP CARRIER
|
Seated Height-Max |
2.66 mm
|
4.57 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
NO
|
YES
|
Technology |
HCMOS
|
HCMOS
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
PIN/PEG
|
J BEND
|
Terminal Pitch |
2.54 mm
|
1.27 mm
|
Terminal Position |
PERPENDICULAR
|
QUAD
|
Width |
26.92 mm
|
24.2062 mm
|
uPs/uCs/Peripheral ICs Type |
MATH PROCESSOR, COPROCESSOR
|
MATH PROCESSOR, COPROCESSOR
|
Base Number Matches |
4
|
4
|
Rohs Code |
|
No
|
ECCN Code |
|
3A991
|
Barrel Shifter |
|
YES
|
JESD-609 Code |
|
e0
|
Moisture Sensitivity Level |
|
3
|
Package Equivalence Code |
|
LDCC68,1.0SQ
|
Peak Reflow Temperature (Cel) |
|
220
|
Qualification Status |
|
Not Qualified
|
Terminal Finish |
|
TIN LEAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
|
|
|
Compare MC68882RC25 with alternatives
Compare MC68882FN40A with alternatives