MC68882RC20 vs 5962-8946301YA feature comparison

MC68882RC20 Freescale Semiconductor

Buy Now Datasheet

5962-8946301YA Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC ATMEL CORP
Part Package Code PGA QFP
Package Description PGA, QFP, QFP68,1.1SQ,50
Pin Count 68 68
Reach Compliance Code unknown compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Boundary Scan NO NO
Bus Compatibility MC68882
Clock Frequency-Max 20 MHz 16.67 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P68 S-CQFP-G68
Length 26.92 mm 24.13 mm
Number of Terminals 68 68
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA QFP
Package Shape SQUARE SQUARE
Package Style GRID ARRAY FLATPACK
Seated Height-Max 2.66 mm 3.43 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO YES
Technology HCMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 1.27 mm
Terminal Position PERPENDICULAR QUAD
Width 26.92 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 4 3
Rohs Code No
ECCN Code 3A001.A.2.C
Barrel Shifter YES
JESD-609 Code e0
Package Equivalence Code QFP68,1.1SQ,50
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Terminal Finish TIN LEAD

Compare MC68882RC20 with alternatives

Compare 5962-8946301YA with alternatives