MC68882FN33A vs TS68882VF16 feature comparison

MC68882FN33A Rochester Electronics LLC

Buy Now Datasheet

TS68882VF16 Thales Group

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC THOMSON-CSF SEMICONDUCTORS
Part Package Code LCC QFP
Package Description PLASTIC, LCC-68 CERAMIC, QFP-68
Pin Count 68 68
Reach Compliance Code unknown unknown
Address Bus Width 5
Boundary Scan NO
Bus Compatibility MC68020; MC68030
Clock Frequency-Max 33.33 MHz
External Data Bus Width 32
JESD-30 Code S-PQCC-J68 S-CQFP-G68
JESD-609 Code e0
Length 24.2062 mm
Moisture Sensitivity Level 3
Number of Terminals 68 68
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER FLATPACK
Peak Reflow Temperature (Cel) 220
Seated Height-Max 4.57 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form J BEND GULL WING
Terminal Pitch 1.27 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 30
Width 24.2062 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 4 5
HTS Code 8542.31.00.01
Qualification Status Not Qualified

Compare TS68882VF16 with alternatives