MC68882FN33A vs TS68882VR33 feature comparison

MC68882FN33A Motorola Mobility LLC

Buy Now Datasheet

TS68882VR33 Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC ATMEL CORP
Part Package Code LCC PGA
Package Description QCCJ, PGA, PGA68,10X10
Pin Count 68 68
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5
Barrel Shifter YES
Boundary Scan NO
Bus Compatibility MC68020; MC68030
Clock Frequency-Max 33.33 MHz
External Data Bus Width 32
JESD-30 Code S-PQCC-J68 S-CPGA-P68
Length 24.2062 mm 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ PGA
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.184 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology HCMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 24.2062 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 2 1
Rohs Code No
JESD-609 Code e0
Package Equivalence Code PGA68,10X10
Supply Current-Max 136 mA
Terminal Finish Tin/Lead (Sn/Pb)

Compare MC68882FN33A with alternatives

Compare TS68882VR33 with alternatives