MC68882FN33 vs MC68882FN33A feature comparison

MC68882FN33 NXP Semiconductors

Buy Now Datasheet

MC68882FN33A Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS FREESCALE SEMICONDUCTOR INC
Package Description PLASTIC, LCC-68 PLASTIC, LCC-68
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A991
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Barrel Shifter YES YES
Boundary Scan NO NO
Bus Compatibility MC68882 MC68882
Clock Frequency-Max 33.33 MHz 33.33 MHz
External Data Bus Width 32 32
JESD-30 Code S-PQCC-J68 S-PQCC-J68
Length 24.205 mm 24.2062 mm
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QCCJ QCCJ
Package Equivalence Code LDCC68,1.0SQ LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.57 mm 4.57 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Form J BEND J BEND
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 24.205 mm 24.2062 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 2
Rohs Code No
Part Package Code LCC
Pin Count 68
JESD-609 Code e0
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 220
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare MC68882FN33 with alternatives

Compare MC68882FN33A with alternatives