MC68882FN33 vs MC68882RC33 feature comparison

MC68882FN33 Motorola Mobility LLC

Buy Now Datasheet

MC68882RC33 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC NXP SEMICONDUCTORS
Part Package Code LCC
Package Description QCCJ, LDCC68,1.0SQ PGA,
Pin Count 68
Reach Compliance Code unknown unknown
ECCN Code 3A991.A.2 3A991.A.2
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Barrel Shifter YES
Boundary Scan NO NO
Bus Compatibility MC68882 MC68882
Clock Frequency-Max 33.33 MHz 33.33 MHz
External Data Bus Width 32 32
JESD-30 Code S-PQCC-J68 S-CPGA-P68
JESD-609 Code e0
Length 24.2062 mm 26.92 mm
Number of Terminals 68 68
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min
Package Body Material PLASTIC/EPOXY CERAMIC, METAL-SEALED COFIRED
Package Code QCCJ PGA
Package Equivalence Code LDCC68,1.0SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER GRID ARRAY
Qualification Status Not Qualified
Seated Height-Max 4.57 mm 2.66 mm
Supply Voltage-Max 5.25 V 5.25 V
Supply Voltage-Min 4.75 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES NO
Technology HCMOS HCMOS
Temperature Grade COMMERCIAL COMMERCIAL
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form J BEND PIN/PEG
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position QUAD PERPENDICULAR
Width 24.2062 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 3 1

Compare MC68882FN33 with alternatives

Compare MC68882RC33 with alternatives