MC68882CRC16A vs 5962-8946301XC feature comparison

MC68882CRC16A Motorola Mobility LLC

Buy Now Datasheet

5962-8946301XC Atmel Corporation

Buy Now
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer MOTOROLA INC ATMEL CORP
Part Package Code PGA PGA
Package Description PGA, PGA, PGA68,10X10
Pin Count 68 68
Reach Compliance Code unknown unknown
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Boundary Scan NO NO
Bus Compatibility MC68020; MC68030
Clock Frequency-Max 16 MHz 16.67 MHz
External Data Bus Width 32 32
JESD-30 Code S-CPGA-P68 S-CPGA-P68
Length 26.92 mm 26.92 mm
Number of Terminals 68 68
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code PGA PGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.59 mm 4.82 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology HCMOS CMOS
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position PERPENDICULAR PERPENDICULAR
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 26.92 mm 26.92 mm
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 4 3
Rohs Code No
ECCN Code 3A001.A.2.C
Barrel Shifter YES
JESD-609 Code e4
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Equivalence Code PGA68,10X10
Screening Level MIL-PRF-38535
Temperature Grade MILITARY
Terminal Finish Gold (Au)

Compare MC68882CRC16A with alternatives

Compare 5962-8946301XC with alternatives