MC68882CFN20A
vs
MC68882CRC20A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
MOTOROLA INC
FREESCALE SEMICONDUCTOR INC
Part Package Code
LCC
PGA
Package Description
QCCJ,
PGA-68
Pin Count
68
68
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
5
5
Boundary Scan
NO
NO
Bus Compatibility
MC68020; MC68030
MC68882
Clock Frequency-Max
20 MHz
20 MHz
External Data Bus Width
32
32
JESD-30 Code
S-PQCC-J68
S-CPGA-P68
Length
24.2062 mm
26.92 mm
Number of Terminals
68
68
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCJ
PGA
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
GRID ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
4.57 mm
2.59 mm
Supply Voltage-Max
5.25 V
5.25 V
Supply Voltage-Min
4.75 V
4.75 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
NO
Technology
HCMOS
HCMOS
Terminal Form
J BEND
PIN/PEG
Terminal Pitch
1.27 mm
2.54 mm
Terminal Position
QUAD
PERPENDICULAR
Width
24.2062 mm
26.92 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, COPROCESSOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
3
4
Rohs Code
Yes
ECCN Code
3A991
Barrel Shifter
YES
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Equivalence Code
PGA68,10X10
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Temperature Grade
COMMERCIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare MC68882CFN20A with alternatives
Compare MC68882CRC20A with alternatives