MC68882CEI20A vs 5962-8946302YC feature comparison

MC68882CEI20A Freescale Semiconductor

Buy Now Datasheet

5962-8946302YC Motorola Semiconductor Products

Buy Now
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Reach Compliance Code compliant unknown
ECCN Code 3A991.A.2 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 5 5
Barrel Shifter YES YES
Boundary Scan NO NO
Bus Compatibility MC68882
Clock Frequency-Max 20 MHz 20 MHz
External Data Bus Width 32 32
JESD-609 Code e3 e0
Moisture Sensitivity Level 3
Operating Temperature-Max 70 °C 125 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 245 NOT SPECIFIED
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Technology HCMOS CMOS
Temperature Grade COMMERCIAL MILITARY
Terminal Finish MATTE TIN TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30 NOT SPECIFIED
uPs/uCs/Peripheral ICs Type MATH PROCESSOR, COPROCESSOR MATH PROCESSOR, COPROCESSOR
Base Number Matches 1 6
Package Description QFP, QFP68,1.1SQ,50
JESD-30 Code S-CQFP-G68
Length 24.13 mm
Number of Terminals 68
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code QFP
Package Equivalence Code QFP68,1.1SQ,50
Package Shape SQUARE
Package Style FLATPACK
Qualification Status Not Qualified
Screening Level MIL-PRF-38535
Seated Height-Max 3.43 mm
Surface Mount YES
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position QUAD
Width 24.13 mm

Compare MC68882CEI20A with alternatives

Compare 5962-8946302YC with alternatives