MC68881RC25
vs
N80387SX-16
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
INTEL CORP
Package Description
PGA,
QCCJ, LDCC68,1.0SQ
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
6
Barrel Shifter
YES
Boundary Scan
NO
NO
Bus Compatibility
MC68020
INTEL386SX
Clock Frequency-Max
25 MHz
50 MHz
External Data Bus Width
32
16
JESD-30 Code
S-CPGA-P68
S-PQCC-J68
JESD-609 Code
e0
e0
Length
26.92 mm
24.2 mm
Number of Terminals
68
68
Operating Temperature-Max
70 °C
100 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
PLASTIC/EPOXY
Package Code
PGA
QCCJ
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
CHIP CARRIER
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.59 mm
4.83 mm
Supply Current-Max
150 mA
240 mA
Supply Voltage-Max
5.25 V
5.5 V
Supply Voltage-Min
4.75 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
NO
YES
Technology
CMOS
CHMOS
Temperature Grade
COMMERCIAL
OTHER
Terminal Finish
Tin/Lead (Sn/Pb)
TIN LEAD
Terminal Form
PIN/PEG
J BEND
Terminal Pitch
2.54 mm
1.27 mm
Terminal Position
PERPENDICULAR
QUAD
Width
26.92 mm
24.2 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, FLOATING POINT ACCELERATOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
3
1
Part Package Code
LCC
Pin Count
68
ECCN Code
3A991.A.2
Package Equivalence Code
LDCC68,1.0SQ
Compare MC68881RC25 with alternatives
Compare N80387SX-16 with alternatives