MC68881RC16
vs
80387DXRPQS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
MOTOROLA INC
DATA DEVICE CORP
Part Package Code
PGA
Package Description
PGA,
Pin Count
68
Reach Compliance Code
unknown
compliant
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
6
Barrel Shifter
YES
Boundary Scan
NO
Bus Compatibility
MC68020
Clock Frequency-Max
16.67 MHz
External Data Bus Width
32
JESD-30 Code
S-CPGA-P68
JESD-609 Code
e0
Length
26.92 mm
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
PGA
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
2.59 mm
Supply Current-Max
150 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Pitch
2.54 mm
Terminal Position
PERPENDICULAR
Width
26.92 mm
uPs/uCs/Peripheral ICs Type
MATH PROCESSOR, FLOATING POINT ACCELERATOR
MATH PROCESSOR, COPROCESSOR
Base Number Matches
3
2
Compare MC68881RC16 with alternatives
Compare 80387DXRPQS with alternatives