MC68835FA
vs
PCA873F/CG/HPAS
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
MICROSEMI CORP
|
Part Package Code |
QFP
|
QLCC
|
Package Description |
FQFP, QFP64,.47SQ,20
|
|
Pin Count |
64
|
28
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Data Rate |
100000 Mbps
|
155520 Mbps
|
JESD-30 Code |
S-PQFP-G64
|
S-PQCC-J28
|
JESD-609 Code |
e0
|
|
Length |
10 mm
|
|
Number of Functions |
1
|
|
Number of Terminals |
64
|
28
|
Number of Transceivers |
1
|
1
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
QCCJ
|
Package Equivalence Code |
QFP64,.47SQ,20
|
LDCC28,.5SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
CHIP CARRIER
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
2.45 mm
|
|
Supply Current-Max |
300 mA
|
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
BICMOS
|
BIPOLAR
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.5 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
10 mm
|
|
Base Number Matches |
3
|
4
|
Rohs Code |
|
No
|
|
|
|
Compare MC68835FA with alternatives