MC68332GVAG16 vs MC68332GMFC16 feature comparison

MC68332GVAG16 Freescale Semiconductor

Buy Now Datasheet

MC68332GMFC16 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC MOTOROLA INC
Part Package Code QFP QFP
Package Description 20 X 20 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LQFP-144 QFP, SPQFP132,1.1SQ
Pin Count 144 132
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8542.31.00.01 8542.31.00.01
Has ADC NO NO
Address Bus Width 24 24
Bit Size 32 32
CPU Family 68000 68000
Clock Frequency-Max 16 MHz 16.78 MHz
DAC Channels NO NO
DMA Channels NO NO
External Data Bus Width 16 16
JESD-30 Code S-PQFP-G144 S-PQFP-G132
JESD-609 Code e3 e0
Length 20 mm 24.13 mm
Moisture Sensitivity Level 3
Number of I/O Lines 24 31
Number of Terminals 144 132
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -40 °C
PWM Channels YES YES
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP QFP
Package Equivalence Code QFP144,.87SQ,20 SPQFP132,1.1SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified Not Qualified
RAM (bytes) 2048 2048
Seated Height-Max 1.6 mm 4.572 mm
Speed 16 MHz 16.78 MHz
Supply Current-Max 134 mA 134 mA
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology HCMOS HCMOS
Temperature Grade INDUSTRIAL AUTOMOTIVE
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.635 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 20 mm 24.13 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER MICROCONTROLLER
Base Number Matches 3 3
Additional Feature EXT 32.768KHZ REFERENCE CRYSTAL; DYNAMIC BUS SIZING; 12 PROGRAMMABLE CHIP SELECT SIGNALS
Boundary Scan NO
Format FIXED POINT
Integrated Cache NO
Low Power Mode YES
Number of DMA Channels
Number of External Interrupts 7
Number of Serial I/Os 3
Number of Timers 1
On Chip Data RAM Width 8
RAM (words) 1024
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V

Compare MC68332GVAG16 with alternatives

Compare MC68332GMFC16 with alternatives